396-040-559-203

Heilind Number:EDA396-040-559-203
Manufacturer:EDAC
Manufacturer Number:396-040-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-559-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers reliable power transmission at an amperage of 3A. The right-angle mount orientation and 40 positions make it versatile for various applications. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is a must-have for seamless board-to-board connections. Upgrade your setup with this essential component today.