396-040-559-204

Heilind Number:EDA396-040-559-204
Manufacturer:EDAC
Manufacturer Number:396-040-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-559-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component boasts a sleek Black color and features a robust UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a double row configuration and 40 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts ensure reliable and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, it can be mounted at a right angle for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup requiring secure board-to-board connections.