396-040-559-207

Heilind Number:EDA396-040-559-207
Manufacturer:EDAC
Manufacturer Number:396-040-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-559-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The connector boasts two rows of 40 positions, with a pitch of .125 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your PCB assembly with this essential component, perfect for a range of applications in the electronics industry.