396-040-559-603

Heilind Number:EDA396-040-559-603
Manufacturer:EDAC
Manufacturer Number:396-040-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-559-603

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a sleek black exterior, this connector boasts a reliable amperage of 3A, making it perfect for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance. With a single row configuration and 40 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Its right-angle mount orientation and .125-inch pitch facilitate easy installation, while the .2-inch row spacing accommodates precise connections. Explore seamless integration possibilities with this essential component in the realm of PCB connectors.