396-040-559-607

Heilind Number:EDA396-040-559-607
Manufacturer:EDAC
Manufacturer Number:396-040-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-559-607

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in sleek black. Featuring a single row design with 40 positions, this connector ensures seamless integration for your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .125 inches and a row spacing of .2 inches, precise connectivity is achieved. Its right-angle mount orientation offers versatility in installation, while the operating temperature range of -40 to 105 °C ensures stability in diverse conditions. Upgrade your connectivity solutions with this essential component.