396-040-559-608

Heilind Number:EDA396-040-559-608
Manufacturer:EDAC
Manufacturer Number:396-040-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-559-608

Detailed Description

Enhance your PCB connections with this sleek and durable Card Edge Connector in classic black. Designed for seamless integration, it features a single row for simplicity and efficiency, accommodating up to 40 positions with a pitch of .125 inches. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees reliability and safety. The contact material, made of Copper Alloy, ensures optimal conductivity. With a right-angle mount orientation, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore its potential in enhancing connectivity on your PCB assemblies.