396-040-559-612

Heilind Number:EDA396-040-559-612
Manufacturer:EDAC
Manufacturer Number:396-040-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-559-612

Detailed Description

Enhance your circuit board connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector features a single row layout with 40 positions for efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its right-angle mount orientation allows versatile PCB connections, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Ideal for high-speed data transmission, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.