396-040-559-658

Heilind Number:EDA396-040-559-658
Manufacturer:EDAC
Manufacturer Number:396-040-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-559-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable addition to your electronic assembly. Designed with precision and durability in mind, this connector features a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With a single row layout and 40 positions, it offers seamless connectivity for your PCB boards. The copper alloy contact material guarantees efficient power transmission, while the right angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its 3A amperage and pitch of .125 inches to deliver consistent and secure connections, while the row spacing of .2 inches enhances accessibility during assembly. Elevate your connectivity game with this essential component in the world of PCB connectors.