396-040-559-678

Heilind Number:EDA396-040-559-678
Manufacturer:EDAC
Manufacturer Number:396-040-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-559-678

Detailed Description

Enhance your PCB connections with our innovative Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With a single row configuration and 40 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, it streamlines installation and optimizes space efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.