396-040-559-803

Heilind Number:EDA396-040-559-803
Manufacturer:EDAC
Manufacturer Number:396-040-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-559-803

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black color. Designed for high performance, it features a 2-row layout with 40 positions, ensuring seamless integration. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, it offers precise and efficient connections. Its right-angle mount orientation allows for easy installation in various electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for optimal signal transmission and connectivity.