396-040-559-804

Heilind Number:EDA396-040-559-804
Manufacturer:EDAC
Manufacturer Number:396-040-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-559-804

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. The connector boasts a double-row design with 40 positions, allowing for efficient data transfer. Its .125-inch pitch and .2-inch row spacing offer precise alignment on the board. With a maximum amperage of 3 A and an operating temperature range of -40 to 105 °C, it is suitable for various industrial applications. Whether you're assembling equipment or designing electronic devices, this right-angle mount connector is a must-have for seamless board-to-board connections. Upgrade your setup today with this essential component.