396-040-559-858

Heilind Number:EDA396-040-559-858
Manufacturer:EDAC
Manufacturer Number:396-040-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-559-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 40 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various environments. Its right-angle mount orientation and .125-inch pitch make it versatile for different applications. Upgrade your device's connectivity with this essential component.