396-040-560-202

Heilind Number:EDA396-040-560-202
Manufacturer:EDAC
Manufacturer Number:396-040-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector boasts a dual-row design with 40 positions, allowing for efficient data transfer. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The .125-inch pitch and .2-inch row spacing provide precision and stability, while the straight mount orientation simplifies installation. Upgrade your setup with this essential component and experience seamless connectivity like never before.