396-040-560-203

Heilind Number:EDA396-040-560-203
Manufacturer:EDAC
Manufacturer Number:396-040-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 40 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Its .125-inch pitch and .2-inch row spacing allow for precise and efficient PCB connections. Whether you need straight mounting orientation or a custom angle, this versatile connector delivers. Explore the possibilities and elevate your PCB designs with this essential component from our Board To Board PCB Connectors collection.