396-040-560-207

Heilind Number:EDA396-040-560-207
Manufacturer:EDAC
Manufacturer Number:396-040-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-560-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for high-performance applications, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts providing a stable connection, this connector offers 40 positions at a pitch of .125 inches. The straight mount orientation ensures easy installation on your PCB, while its operating temperature range of -40 to 105°C guarantees reliable performance even in harsh environments. Upgrade your board-to-board connections with this essential component.