396-040-560-212

Heilind Number:EDA396-040-560-212
Manufacturer:EDAC
Manufacturer Number:396-040-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-560-212

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector, designed for seamless integration in electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures optimal performance and longevity. With a pitch of .125 inches and two rows of 40 positions, it offers ample connectivity for your circuitry. The black color and straight mount orientation add versatility to its aesthetic and installation options. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Upgrade your PCB setup with this essential component for seamless data transmission and power delivery.