396-040-560-258

Heilind Number:EDA396-040-560-258
Manufacturer:EDAC
Manufacturer Number:396-040-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-560-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a 3 A amperage, making it suitable for a wide range of applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliability. With two rows and 40 positions, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your board. Featuring a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and demanding environments. Elevate your PCB connections with this essential component.