396-040-560-802

Heilind Number:EDA396-040-560-802
Manufacturer:EDAC
Manufacturer Number:396-040-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-560-802

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector in sleek Black. Designed for seamless integration, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, each positioned at a 0.125-inch pitch and 0.2-inch spacing, it offers reliable data transfer across its 40 positions. Perfect for PCB assemblies, its straight mount orientation ensures easy installation. Built to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C, making it an essential component for your electronic projects.