396-040-560-803

Heilind Number:EDA396-040-560-803
Manufacturer:EDAC
Manufacturer Number:396-040-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-560-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design that's both functional and stylish. With a reliable amperage of 3 A, this connector ensures efficient power transmission for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. Featuring two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration with your circuit boards. With a total of 40 positions and straight mount orientation, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors for more options to suit your requirements.