396-040-560-812

Heilind Number:EDA396-040-560-812
Manufacturer:EDAC
Manufacturer Number:396-040-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-560-812

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connector, boasting a sleek Black design that seamlessly integrates into any system. With a current rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers robust housing for optimal performance. Featuring two rows and 40 positions, it facilitates efficient signal transmission. The Copper Alloy contact material guarantees durability, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Designed for straight mounting orientation, it is suitable for various PCB applications. Operating within a wide temperature range of -40 to 105 °C, it ensures consistent functionality even in harsh environments. Trust in this essential component for seamless board-to-board connections in your electronic setups.