396-040-560-878

Heilind Number:EDA396-040-560-878
Manufacturer:EDAC
Manufacturer Number:396-040-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-560-878

Detailed Description

Enhance connectivity on your printed circuit board with this Card Edge Connector. Designed for high-performance applications, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With a pitch of .125 inches and 40 positions spread across 2 rows, it offers seamless integration and efficient signal transfer. The straight mount orientation ensures easy assembly, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Upgrade your PCB setup with this essential connector for enhanced performance and durability.