396-041-520-108

Heilind Number:EDA396-041-520-108
Manufacturer:EDAC
Manufacturer Number:396-041-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-520-108

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector guarantees reliable performance in any setting. With a single row design and 41 positions, it offers ample space for your connections. The copper alloy contacts ensure efficient power transmission, while the 3A amperage rating supports high-performance applications. Featuring a .125-inch pitch and .2-inch row spacing, it facilitates precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your system with this essential component and experience seamless data transfer and functionality.