396-041-520-612

Heilind Number:EDA396-041-520-612
Manufacturer:EDAC
Manufacturer Number:396-041-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-520-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, meticulously crafted for seamless integration in your electronic systems. Designed for optimal performance, its black housing made of UL 94V-0 Thermoplastic Polyester ensures superior durability and safety. With a single row layout and 41 positions, this connector offers efficient board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for enhanced functionality and longevity.