396-041-520-658

Heilind Number:EDA396-041-520-658
Manufacturer:EDAC
Manufacturer Number:396-041-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-520-658

Detailed Description

Enhance your PCB connectivity with this sleek and versatile Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. Featuring a single row layout with 41 copper alloy contact positions, it guarantees reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precision is key in its installation. Suitable for a wide range of applications, its straight mount orientation and operating temperature range of -40 to 105°C make it a dependable choice for your connectivity needs. Upgrade your setup today with this essential component.