396-041-521-101

Heilind Number:EDA396-041-521-101
Manufacturer:EDAC
Manufacturer Number:396-041-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-521-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 41 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for secure attachment. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Trust in its straight mount orientation for easy installation and dependable performance. Upgrade your electronic setups with this essential component, a must-have in your connector toolkit.