396-041-521-102

Heilind Number:EDA396-041-521-102
Manufacturer:EDAC
Manufacturer Number:396-041-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-521-102

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row layout with 41 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and high conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation allows for easy assembly, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your connectivity solutions with this essential component.