396-041-521-104

Heilind Number:EDA396-041-521-104
Manufacturer:EDAC
Manufacturer Number:396-041-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-521-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 41 positions, ensuring seamless integration onto your board. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material provides reliable conductivity. With a low 3 A amperage and a pitch of .125 inches, it's perfect for various electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Upgrade your connectivity solutions with this essential component.