396-041-521-107

Heilind Number:EDA396-041-521-107
Manufacturer:EDAC
Manufacturer Number:396-041-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, its durable black housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable operation even in demanding environments. With a single row layout and a total of 41 positions, this connector facilitates efficient data transfer. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation further streamlines installation processes. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with ease.