396-041-521-158

Heilind Number:EDA396-041-521-158
Manufacturer:EDAC
Manufacturer Number:396-041-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-521-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row housing with 41 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation in various environments. The contact material, made of Copper Alloy, guarantees optimal conductivity for uninterrupted signal flow. With a pitch of 0.125 inches and row spacing of 0.2 inches, it offers precise connectivity. Its straight mount orientation facilitates easy installation, while its 3A amperage rating ensures safe power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your design with this essential component.