396-041-521-604

Heilind Number:EDA396-041-521-604
Manufacturer:EDAC
Manufacturer Number:396-041-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-521-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 41 positions, perfect for facilitating data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it ensures reliable performance in any setting. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connection. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector offers both power and durability. Whether for industrial or commercial applications, this straight-mount connector is a versatile and essential component for your connectivity needs.