396-041-521-607

Heilind Number:EDA396-041-521-607
Manufacturer:EDAC
Manufacturer Number:396-041-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-521-607

Detailed Description

Upgrade your PCB connections with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 3A amperage and features durable UL 94V-0 Thermoplastic Polyester housing. With one row and 41 positions, it offers ample connectivity for your needs. The Copper Alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Trust in its straight mount orientation for a secure fit, perfect for Board To Board PCB connections. Elevate your connectivity game with this essential component.