396-041-521-612

Heilind Number:EDA396-041-521-612
Manufacturer:EDAC
Manufacturer Number:396-041-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-521-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a cutting-edge solution designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both durability and style. With a single row configuration and a total of 41 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, it allows for precise alignment on your board. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your setup with this essential component, perfect for a wide range of applications in the realm of PCB connectors.