396-041-521-678

Heilind Number:EDA396-041-521-678
Manufacturer:EDAC
Manufacturer Number:396-041-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-521-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 41 positions, ensuring optimal performance and versatility for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in demanding environments. With a compact pitch of .125 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in a temperature range of -40 to 105°C, it is suitable for a wide range of applications. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation simplifies installation. Trust in this essential component for seamless board-to-board connections in your projects.