396-041-522-101

Heilind Number:EDA396-041-522-101
Manufacturer:EDAC
Manufacturer Number:396-041-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-522-101

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With a single row layout and 41 positions, it offers ample connectivity options for your board-to-board setups. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Trust in its 3A amperage rating and straight mount orientation for efficient power delivery and secure installation. Upgrade your connectivity solutions with this essential component.