396-041-522-102

Heilind Number:EDA396-041-522-102
Manufacturer:EDAC
Manufacturer Number:396-041-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-522-102

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 41 positions, perfect for streamlined device assembly. With a contact material of Copper Alloy and housing constructed from UL 94V-0 Thermoplastic Polyester, durability and reliability are guaranteed. The .125 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.