396-041-522-107

Heilind Number:EDA396-041-522-107
Manufacturer:EDAC
Manufacturer Number:396-041-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-522-107

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The single row design with 41 positions and a pitch of .125 inches offers ample room for multiple connections. Crafted with copper alloy contacts, it guarantees reliable and efficient power transmission. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Whether for personal projects or professional use, trust in this high-quality component for seamless board-to-board connections.