396-041-522-112

Heilind Number:EDA396-041-522-112
Manufacturer:EDAC
Manufacturer Number:396-041-522-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-522-112

Detailed Description

Enhance connectivity in your PCB setups with this robust Card Edge Connector. Designed for seamless integration, it boasts a single row with 41 contact positions, each crafted from durable Copper Alloy for reliable performance. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component in any professional setup.