396-041-522-158

Heilind Number:EDA396-041-522-158
Manufacturer:EDAC
Manufacturer Number:396-041-522-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-522-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-522-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a single row layout with 41 positions, offering ample room for efficient signal transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures both durability and reliable conductivity. With a low-profile pitch of .125 inches and row spacing of .2 inches, it facilitates tight PCB layouts without compromising on performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees sustained functionality in diverse environments. Its straight mount orientation further simplifies assembly, making it an essential component in any electronics project requiring board-to-board connections. Trust in its quality to optimize your device's performance and longevity.