396-041-522-604

Heilind Number:EDA396-041-522-604
Manufacturer:EDAC
Manufacturer Number:396-041-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-522-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a high amperage capacity of 3A, it guarantees reliable power transmission. The Copper Alloy contact material and .125-inch pitch deliver exceptional conductivity, while the 41 positions accommodate multiple connections. Its straight mount orientation and compact design make it ideal for space-saving installations. Plus, with an operating temperature range of -40 to 105°C, it's suited for a wide range of environments. Upgrade your connectivity solutions with this indispensable component.