396-041-522-607

Heilind Number:EDA396-041-522-607
Manufacturer:EDAC
Manufacturer Number:396-041-522-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-522-607

Detailed Description

Enhance your board-to-board connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 41 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in a temperature range from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation further simplifies installation, making it a versatile solution for your PCB connection needs. Elevate your connectivity with this essential component.