396-041-522-658

Heilind Number:EDA396-041-522-658
Manufacturer:EDAC
Manufacturer Number:396-041-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-522-658

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 41 positions for optimal functionality. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring copper alloy contacts and a pitch of .125 inches, it guarantees reliable power transmission. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Whether for industrial or consumer electronics, its straight mount orientation and convenient row spacing of .2 inches make it a versatile choice. Upgrade your PCB connections with this essential component.