396-041-522-678

Heilind Number:EDA396-041-522-678
Manufacturer:EDAC
Manufacturer Number:396-041-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-522-678

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments. Featuring a single row layout with 41 copper alloy contact positions, it facilitates efficient data transmission with a low amperage of 3 A. The precise .125-inch pitch and .2-inch row spacing allow for secure PCB-to-board connections, while the straight mount orientation offers flexibility in installation. Engineered for durability, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Trust in this essential component to streamline your connectivity needs with uncompromising quality and performance.