396-041-526-108

Heilind Number:EDA396-041-526-108
Manufacturer:EDAC
Manufacturer Number:396-041-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-526-108

Detailed Description

Upgrade your electronic connections with this essential Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row layout with 41 positions, ensuring optimal compatibility for your assembly needs. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in any environment. With a contact material of Copper Alloy, you can trust in secure and efficient conductivity. The sleek black color adds a professional touch to your setup, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its 3 A amperage and .125-inch pitch to deliver consistent and high-quality performance for all your connectivity requirements. Upgrade your PCB connections with this essential component.