396-041-526-603

Heilind Number:EDA396-041-526-603
Manufacturer:EDAC
Manufacturer Number:396-041-526-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-526-603

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in PCB applications. Its sleek black exterior not only adds a professional touch but also ensures durability, thanks to the UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and a total of 41 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees reliable performance. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial or commercial use, its straight mount orientation caters to diverse installation needs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in this connector for efficient and lasting board-to-board connections in your electronic projects.