396-041-540-103

Heilind Number:EDA396-041-540-103
Manufacturer:EDAC
Manufacturer Number:396-041-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-540-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 41 positions, it offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105°C, this connector is perfect for a variety of industrial applications. Its .125-inch pitch and .2-inch row spacing allow for precise positioning on your circuit board. Engineered for straight mount orientation, it facilitates easy installation. Upgrade your connectivity solutions with this essential component.