396-041-540-108

Heilind Number:EDA396-041-540-108
Manufacturer:EDAC
Manufacturer Number:396-041-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-540-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector ensures reliable transmission with its 41 positions and single row configuration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees longevity and efficient conductivity. The black color and straight mount orientation make for easy identification and installation, while its compact .125" pitch and .2" row spacing optimize space utilization on your board. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and performance to streamline your connectivity needs.