396-041-540-602

Heilind Number:EDA396-041-540-602
Manufacturer:EDAC
Manufacturer Number:396-041-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-540-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously engineered for optimal performance. This sleek black connector boasts a compact design with a single row featuring 41 positions, perfect for streamlined installations. Crafted with precision, it ensures reliable power delivery with an amperage rating of 3A. The robust UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts offer superior conductivity. With a pitch of .125 inches and row spacing of .2 inches, it facilitates seamless integration on your board. Its straight mount orientation enables easy setup, accommodating various system configurations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications. Upgrade your connectivity solutions with this essential component.