396-041-541-102

Heilind Number:EDA396-041-541-102
Manufacturer:EDAC
Manufacturer Number:396-041-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-541-102

Detailed Description

Upgrade your PCB connectivity with our innovative Card Edge Connector. Engineered for high performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a single row design and 41 positions, it offers seamless integration for your circuit board. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Whether you're working in industrial or commercial settings, this connector, with a 3A amperage and an operating temperature range of -40 to 105°C, provides a stable and secure connection. Trust in our top-quality connectors to meet your PCB connectivity needs seamlessly.