396-041-541-104

Heilind Number:EDA396-041-541-104
Manufacturer:EDAC
Manufacturer Number:396-041-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-541-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees reliable power transmission with an amperage rating of 3 A. Featuring a single row design and 41 positions, it allows for seamless board-to-board connections. The Copper Alloy contact material ensures optimal conductivity, while a pitch of .125 in and row spacing of .2 in offer precise alignment. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can withstand temperatures from -40 to 105 °C, making it ideal for both standard and harsh operating environments. Upgrade your PCB connections with this essential component.