396-041-541-108

Heilind Number:EDA396-041-541-108
Manufacturer:EDAC
Manufacturer Number:396-041-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-541-108

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and copper alloy contact material, it ensures reliable power transmission across its 41 positions. The precise .125" pitch and .2" row spacing guarantee seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. Upgrade your setup with this essential component from our range of superior PCB Connectors.